cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA50A-12-J1

DigiKey Part Number
LGA50A-12-J1-ND
Manufacturer
Manufacturer Product Number
LGA50A-12-J1
Description
AC/DC CONVERTER 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.3 A
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
82%
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$287.06000$287.06
Manufacturers Standard Package