
LFA75F-24-Y | |
|---|---|
DigiKey Part Number | 1776-2441-ND |
Manufacturer | |
Manufacturer Product Number | LFA75F-24-Y |
Description | AC/DC CONVERTER 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.91" L x 1.97" W x 1.32" H (150.1mm x 50.0mm x 33.5mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cURus, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $573.61000 | $573.61 |
| 5 | $546.31800 | $2,731.59 |
| 10 | $534.97300 | $5,349.73 |
| 25 | $520.32560 | $13,008.14 |
| 50 | $509.51440 | $25,475.72 |
| 100 | $498.93080 | $49,893.08 |




