LFA30F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA30F-15-Y

DigiKey Part Number
1776-2425-ND
Manufacturer
Manufacturer Product Number
LFA30F-15-Y
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2 A
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$336.24000$336.24
5$320.23000$1,601.15
10$313.57000$3,135.70
25$304.98920$7,624.73
50$298.65220$14,932.61
100$292.44710$29,244.71
250$284.44152$71,110.38
Manufacturers Standard Package