LFA10F-24-SNY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFA10F-24-SNY

DigiKey Part Number
1776-2390-ND
Manufacturer
Manufacturer Product Number
LFA10F-24-SNY
Description
AC/DC CONVERTER 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LFA10F-24-SNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
500 mA
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
2.89" L x 1.97" W x 0.87" H (73.4mm x 50.0mm x 22.1mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$225.64000$225.64
5$214.88200$1,074.41
10$210.41500$2,104.15
25$204.65440$5,116.36
50$200.40100$10,020.05
100$196.23630$19,623.63
250$190.86536$47,716.34
Manufacturers Standard Package