
LFA100F-36 | |
---|---|
DigiKey Part Number | LFA100F-36-ND |
Manufacturer | |
Manufacturer Product Number | LFA100F-36 |
Description | AC/DC CONVERTER 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.8 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.32" H (154.9mm x 62.0mm x 33.5mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.83000 | $588.83 |