


LDA150W-12-SNY | |
|---|---|
DigiKey Part Number | 1776-2234-ND |
Manufacturer | |
Manufacturer Product Number | LDA150W-12-SNY |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -10°C ~ 60°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.92" L x 3.35" W x 1.85" H (252.0mm x 85.0mm x 47.0mm) |
Voltage - Input 85 ~ 132 VAC, 170 ~ 264 VAC | Approval Agency cCSAus, CE, cURus, TUV |
Voltage - Output 1 12V | Standard Number 60950-1 |
Current - Output 1 12.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,426.92000 | $1,426.92 |


