New at DigiKey
Image for KHEA240F-24-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHEA240F-24-C

DigiKey Part Number
1776-KHEA240F-24-C-ND
Manufacturer
Manufacturer Product Number
KHEA240F-24-C
Description
KHEA240F-24-C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Cosel USA, Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.38" L x 1.97" W x 4.88" H (111.3mm x 50.0mm x 124.0mm)
DC Voltage - Input (Min)
88V
Approval Agency
CE, cUL, cURus, DEMKO, UKCA, UL
DC Voltage - Input (Max)
370V
Standard Number
62368-1; UL 508
Voltage - Output 1
24V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,509.06000$1,509.06
Manufacturers Standard Package