FETA7000ST-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FETA7000ST-48

DigiKey Part Number
1776-3652-ND
Manufacturer
Manufacturer Product Number
FETA7000ST-48
Description
AC/DC CONVERTER 48V 7114W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 300 ~ 480 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
300 ~ 480 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
148.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90.5%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
18.70" L x 15.28" W x 1.69" H (475.0mm x 388.0mm x 43.0mm)
Approval Agency
CE, cURus, D-Mark
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$28,026.93000$28,026.93
Manufacturers Standard Package