
EAP-03-000 | |
|---|---|
DigiKey Part Number | 1776-2924-ND |
Manufacturer | |
Manufacturer Product Number | EAP-03-000 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAP-03-000 Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer Cosel USA, Inc. | Current 3 A |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.96000 | $259.96 |
| 10 | $212.13900 | $2,121.39 |
| 25 | $195.66520 | $4,891.63 |
| 50 | $184.04820 | $9,202.41 |
| 100 | $173.11030 | $17,311.03 |
| 250 | $159.62568 | $39,906.42 |
| 500 | $158.67496 | $79,337.48 |

