
DHS250B12 | |
|---|---|
DigiKey Part Number | 1776-1204-ND |
Manufacturer | |
Manufacturer Product Number | DHS250B12 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 21A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | DHS250B12 Models |
Category | Current - Output (Max) 21A |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 8-DIP Module |
Voltage - Input (Max) 400V | Size / Dimension 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,613.30000 | $1,613.30 |
| 5 | $1,553.10800 | $7,765.54 |
| 10 | $1,527.83400 | $15,278.34 |
| 25 | $1,495.01720 | $37,375.43 |
| 50 | $1,470.62420 | $73,531.21 |

