DBS700B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBS700B28-T

DigiKey Part Number
DBS700B28-T-ND
Manufacturer
Manufacturer Product Number
DBS700B28-T
Description
DC DC CONVERTER 28V 700W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 25A 200V - 400V Input
Datasheet
 Datasheet
EDA/CAD Models
DBS700B28-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
700 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
21-DIP Module
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,555.54000$2,555.54
Manufacturers Standard Package