CHS1202405-BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS1202405-BC

DigiKey Part Number
1776-CHS1202405-BC-ND
Manufacturer
Manufacturer Product Number
CHS1202405-BC
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 24A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
24A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Control Features
-
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable