Cosel AME Series Modular Power Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM12-OOGGGG-000004

DigiKey Part Number
1776-AM12-OOGGGG-000004-ND
Manufacturer
Manufacturer Product Number
AM12-OOGGGG-000004
Description
AC/DC CONVERTER 4X24V 1200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 24V 24V 24V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
10 A
Current - Output 3
10 A
Current - Output 4
10 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-20°C ~ 70°C
Features
-
Mounting Type
Rack Mount
Size / Dimension
10.12" L x 5.00" W x 1.61" H (257.0mm x 127.0mm x 41.0mm)
Approval Agency
CE, cURus, D-Mark
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable