AM12-OERGGG-000001 | |
---|---|
DigiKey Part Number | 1776-AM12-OERGGG-000001-ND |
Manufacturer | |
Manufacturer Product Number | AM12-OERGGG-000001 |
Description | AC/DC CONVERTER 4X24V 2X5V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 5V 24V 24V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 24V | |
Voltage - Output 4 | 24V | |
Voltage - Output 5 | 24V | |
Voltage - Output 6 | 24V | |
Current - Output 1 | 32 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 3 A | |
Current - Output 4 | 10 A | |
Current - Output 5 | 10 A | |
Current - Output 6 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C | |
Features | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.12" L x 5.00" W x 1.61" H (257.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CE, cURus, D-Mark | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |