
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 21 (Power) | |
Shell Size - Insert | 22-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Black | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $580.78500 | $1,161.57 |
10 | $551.74800 | $5,517.48 |
50 | $524.16040 | $26,208.02 |
100 | $497.90900 | $49,790.90 |
500 | $473.05118 | $236,525.59 |
1,000 | $449.41310 | $449,413.10 |
10,000 | $426.93669 | $4,269,366.90 |