
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (Power) | |
Shell Size - Insert | 24-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | 1.437" (36.50mm) | |
Applications | Automotive, Military |