MS3450KT20-11P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27508E10B35P

DigiKey Part Number
2899-MS27508E10B35P-ND
Manufacturer
Manufacturer Product Number
MS27508E10B35P
Description
RECEPT
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
13
Shell Size - Insert
10-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium over Nickel
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Shielding
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $23,520.00 or more for products shipped by Air Electro Inc.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
5$641.48400$3,207.42
10$590.16400$5,901.64
50$542.95300$27,147.65
100$499.51620$49,951.62
500$459.55492$229,777.46