
Category | Contact Finish - Mating Gold |
Mfr | Color Olive Drab |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, Self Locking |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size, MIL A | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
Shell Finish Olive Drab Cadmium |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $477.94400 | $2,389.72 |
| 10 | $454.04600 | $4,540.46 |
| 50 | $431.34380 | $21,567.19 |
| 100 | $409.74080 | $40,974.08 |
| 500 | $389.28474 | $194,642.37 |
| 1,000 | $369.83243 | $369,832.43 |
| 10,000 | $351.33602 | $3,513,360.20 |



