
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $741.19000 | $1,482.38 |
| 10 | $717.22800 | $7,172.28 |
| 26 | $694.83423 | $18,065.69 |
| 50 | $684.18540 | $34,209.27 |
| 100 | $644.40900 | $64,440.90 |
| 250 | $635.32620 | $158,831.55 |
| 500 | $609.17400 | $304,587.00 |




