24 µF Film Capacitor 480V Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z93S4824PN

DigiKey Part Number
338-Z93S4824PN-ND
Manufacturer
Manufacturer Product Number
Z93S4824PN
Description
CAP FILM 24UF 3% 480VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 µF Film Capacitor 480V Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
480V
Voltage Rating - DC
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
2.910" L x 1.910" W (73.91mm x 48.51mm)
Height - Seated (Max)
4.000" (101.60mm)
Termination
Threaded, Male
Lead Spacing
0.810" (20.57mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,525
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$94.38000$94.38
10$72.35700$723.57
50$63.57200$3,178.60
100$60.85140$6,085.14
500$58.65218$29,326.09
Manufacturers Standard Package