
Z23S3720M01N | |
|---|---|
DigiKey Part Number | 338-Z23S3720M01N-ND |
Manufacturer | |
Manufacturer Product Number | Z23S3720M01N |
Description | CAP FILM 20UF 6% 370VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 370V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±6% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 2.870" (72.90mm) | |
Termination | Quick Connect, Disconnect | |
Lead Spacing | 0.810" (20.57mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.89000 | $62.89 |
| 10 | $46.82100 | $468.21 |
| 50 | $40.39720 | $2,019.86 |
| 100 | $38.40920 | $3,840.92 |
| 500 | $35.04430 | $17,522.15 |
| 1,000 | $34.00174 | $34,001.74 |

