VRxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR6B

DigiKey Part Number
VR6B-ND
Manufacturer
Manufacturer Product Number
VR6B
Description
MOUNTING CLAMP VERT 1.75IN DIA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
1.750" Dia (44.4mm)
Specifications
Screw Clamp Type Bracket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.70000$71.70
10$53.51600$535.16
50$45.12280$2,256.14
100$42.27130$4,227.13
500$36.98950$18,494.75
1,000$35.18151$35,181.51
Manufacturers Standard Package