
VR10 | |
---|---|
DigiKey Part Number | 338-4177-ND |
Manufacturer | |
Manufacturer Product Number | VR10 |
Description | MOUNTING CLAMP VERT 2.5IN DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.91000 | $67.91 |
40 | $44.91375 | $1,796.55 |
80 | $42.67775 | $3,414.22 |
120 | $41.55792 | $4,986.95 |
520 | $38.42063 | $19,978.73 |
1,000 | $37.38653 | $37,386.53 |