70 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C
VMF/VPF Hybrid LIC Supercapacitors

VPF706M3R8

DigiKey Part Number
338-VPF706M3R8-ND
Manufacturer
Manufacturer Product Number
VPF706M3R8
Description
CAP LITHIUM HYBRID 70F 3.8V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
70 F (EDLC) Supercapacitor 3.8 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
70 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.04000$77.04
10$58.24900$582.49
50$50.75780$2,537.89
100$48.43780$4,843.78
500$44.51038$22,255.19
1,000$43.29368$43,293.68
Manufacturers Standard Package