50 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 60°C
VMF/VPF Hybrid LIC Supercapacitors

VPF506M3R8

DigiKey Part Number
338-VPF506M3R8-ND
Manufacturer
Manufacturer Product Number
VPF506M3R8
Description
CAP LITHIUM HYBRID 50F 3.8V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.42000$67.42
10$50.50500$505.05
50$43.76300$2,188.15
100$41.67560$4,167.56
500$38.14234$19,071.17
1,000$37.04748$37,047.48
Manufacturers Standard Package