


VPF227M3R8 | |
|---|---|
DigiKey Part Number | 338-VPF227M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VPF227M3R8 |
Description | CAP LITHIUM HYBRID 220F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 F (EDLC) Supercapacitor 3.8 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.09000 | $165.09 |
| 10 | $131.25600 | $1,312.56 |
| 50 | $117.73360 | $5,886.68 |
| 100 | $113.54470 | $11,354.47 |
| 500 | $106.44886 | $53,224.43 |

