


VMF506M3R8 | |
|---|---|
DigiKey Part Number | 338-VMF506M3R8-ND |
Manufacturer | |
Manufacturer Product Number | VMF506M3R8 |
Description | CAP LITHIUM HYBRID 50F 3.8V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.24000 | $80.24 |
| 10 | $60.67500 | $606.75 |
| 50 | $52.87580 | $2,643.79 |
| 100 | $50.46030 | $5,046.03 |
| 500 | $46.37074 | $23,185.37 |
| 1,000 | $45.10364 | $45,103.64 |


