SLPX22 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX682M025A3P3

DigiKey Part Number
338-1644-ND
Manufacturer
Manufacturer Product Number
SLPX682M025A3P3
Description
CAP ALUM 6800UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
88mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.56 A @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,691
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.99000$22.99
10$15.33000$153.30
50$12.14080$607.04
100$11.13410$1,113.41
500$9.40504$4,702.52
1,000$8.86098$8,860.98
2,500$8.28070$20,701.75
5,000$7.92747$39,637.35
10,000$7.86285$78,628.50
Manufacturers Standard Package