SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX472M035C1P3

DigiKey Part Number
338-1625-ND
Manufacturer
Manufacturer Product Number
SLPX472M035C1P3
Description
CAP ALUM 4700UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.43 A @ 120 Hz
Ripple Current @ High Frequency
3.04 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,817
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.28000$24.28
10$16.22500$162.25
50$12.88140$644.07
100$11.82530$1,182.53
500$10.01060$5,005.30
1,000$9.43972$9,439.72
2,500$8.83086$22,077.15
5,000$8.46019$42,300.95
Manufacturers Standard Package