SLPX331M350C7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $29.97015
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $49.63835
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $46.27965
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $24.16990
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $31.41200
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.08570
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $86.38000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.52830
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $23.13735
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $57.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 92
Unit Price: $50.00000
Datasheet

Upgrade


Nichicon
In Stock: 452
Unit Price: $55.75000
Datasheet

Upgrade


Nichicon
In Stock: 245
Unit Price: $62.40000
Datasheet
SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX331M350C7P3

DigiKey Part Number
SLPX331M350C7P3-ND
Manufacturer
Manufacturer Product Number
SLPX331M350C7P3
Description
CAP ALUM 330UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.97 A @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$25.65938$76,978.14