SLPX271M420H3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $41.77015
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $38.70844
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $39.91127
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $37.15870
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $42.47140
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $43.59370
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $39.70740
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $40.51470
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $42.82000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $36.57660
Datasheet

Upgrade


Rubycon
In Stock: 8
Unit Price: $80.49000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $69.67308
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $72.24267
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.00000
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX271M420H3P3

DigiKey Part Number
SLPX271M420H3P3-ND
Manufacturer
Manufacturer Product Number
SLPX271M420H3P3
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.94 A @ 120 Hz
Ripple Current @ High Frequency
2.85 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$40.45800$121,374.00