SLPX121M420C1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.63014
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $32.19000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $101.21825
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.27215
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $15.29710
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.36985
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $20.47945
Datasheet

Upgrade


Rubycon
In Stock: 106
Unit Price: $38.18000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $16.84405
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.54795
Datasheet

Upgrade


Rubycon
In Stock: 188
Unit Price: $45.16000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $57.80830
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $18.37210
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: $38.10000
Datasheet
SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX121M420C1P3

DigiKey Part Number
SLPX121M420C1P3-ND
Manufacturer
Manufacturer Product Number
SLPX121M420C1P3
Description
CAP ALUM 120UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.66Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.59 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$15.21600$45,648.00