SLP561M350E9P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $14.56080
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $28.01100
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $19.98480
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $58.83160
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $21.09700
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $73.05694
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: $81.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 354
Unit Price: $89.23000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $89.56000
Datasheet

Upgrade


Nichicon
In Stock: 114
Unit Price: $107.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $15.58560
Datasheet
SLP Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP561M350E9P3

DigiKey Part Number
SLP561M350E9P3-ND
Manufacturer
Manufacturer Product Number
SLP561M350E9P3
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
592mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.72 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$41.88030$125,640.90