SLPX471M250C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $22.58025
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,518
Unit Price: $45.08000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,524
Unit Price: $46.97000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $43.60000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 52
Unit Price: $40.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 171
Unit Price: $39.99000
Datasheet
SLPX25 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX471M250C5P3

DigiKey Part Number
SLPX471M250C5P3-ND
Manufacturer
Manufacturer Product Number
SLPX471M250C5P3
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$17.55101$52,653.03