SLP Series; 338; 22x30; A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP470M400A1P3

DigiKey Part Number
338-1929-ND
Manufacturer
Manufacturer Product Number
SLP470M400A1P3
Description
CAP ALUM 47UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7.058Ohm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
7.058Ohm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 318 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.18000$26.18
10$17.58400$175.84
50$14.00600$700.30
100$12.87650$1,287.65
500$10.93490$5,467.45
1,000$10.32441$10,324.41
2,500$9.67313$24,182.83
5,000$9.30628$46,531.40
Manufacturers Standard Package

Other Suppliers on DigiKey

318In Stock
Ships from WEC