
SLP331M250A3P3 | |
|---|---|
DigiKey Part Number | 338-1493-ND |
Manufacturer | |
Manufacturer Product Number | SLP331M250A3P3 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 603mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 10 | $25.82400 | $258.24 |
| 50 | $20.89240 | $1,044.62 |
| 100 | $19.33860 | $1,933.86 |
| 500 | $16.66926 | $8,334.63 |
| 1,000 | $15.83009 | $15,830.09 |
| 2,500 | $14.93511 | $37,337.78 |

