
SLP181M250A1P3 | |
---|---|
DigiKey Part Number | 338-1471-ND |
Manufacturer | |
Manufacturer Product Number | SLP181M250A1P3 |
Description | CAP ALUM 180UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 1.106Ohm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $19.09000 | $190.90 |
50 | $15.25560 | $762.78 |
100 | $14.04540 | $1,404.54 |
500 | $11.96636 | $5,983.18 |
1,000 | $11.31258 | $11,312.58 |
2,500 | $10.61533 | $26,538.33 |
5,000 | $10.29165 | $51,458.25 |