SK331M100ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $14.72000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: $16.61000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $7.44493
Datasheet

Upgrade


Panasonic Industry
In Stock: 737
Unit Price: $18.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 339
Unit Price: $20.06000
Datasheet

Upgrade


Chemi-Con
In Stock: 277
Unit Price: $12.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 582
Unit Price: $15.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $16.53000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.65068
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.04649
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $13.45323
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 320mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK331M100ST

DigiKey Part Number
SK331M100ST-ND
Manufacturer
Manufacturer Product Number
SK331M100ST
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 320mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
320mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Ripple Current @ High Frequency
1.118 A @ 1 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.