SK330M100ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 877
Unit Price: $5.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 20
Unit Price: $7.16000
Datasheet

Upgrade


Nichicon
In Stock: 191
Unit Price: $7.99000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.50335
Datasheet
SK series; 338; 10x13; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK330M100ST

DigiKey Part Number
SK330M100ST-ND
Manufacturer
Manufacturer Product Number
SK330M100ST
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3.22Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
3.22Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 1 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable