
SK220M400ST | |
|---|---|
DigiKey Part Number | SK220M400ST-ND |
Manufacturer | |
Manufacturer Product Number | SK220M400ST |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12.06Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 12.06Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $17.35600 | $173.56 |
| 50 | $13.79400 | $689.70 |
| 100 | $12.67020 | $1,267.02 |
| 500 | $10.73908 | $5,369.54 |
| 1,000 | $10.13160 | $10,131.60 |
| 2,500 | $9.48366 | $23,709.15 |
| 5,000 | $9.08923 | $45,446.15 |

