SK220M025ST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 2,615
Unit Price: $0.28000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,390
Unit Price: $0.19000
Datasheet

Direct


Chemi-Con
In Stock: 1,015
Unit Price: $0.48000
Datasheet

Direct


Nichicon
In Stock: 3
Unit Price: $0.23000
Datasheet

Direct


Nichicon
In Stock: 2,000
Unit Price: $0.05915
Datasheet

Upgrade


Rubycon
In Stock: 496
Unit Price: $0.25000
Datasheet

Upgrade


Rubycon
In Stock: 4,597
Unit Price: $0.30000
Datasheet

Upgrade


Rubycon
In Stock: 16,237
Unit Price: $0.23000
Datasheet

Upgrade


Rubycon
In Stock: 3,404
Unit Price: $0.30000
Datasheet

Upgrade


Rubycon
In Stock: 13,314
Unit Price: $0.22000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 13,992
Unit Price: $0.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 1
Unit Price: $0.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 570
Unit Price: $0.44000
Datasheet

Upgrade


Nichicon
In Stock: 2,818
Unit Price: $0.32000
Datasheet
SK Series; 338; 5x11; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK220M025ST

DigiKey Part Number
338-1679-ND
Manufacturer
Manufacturer Product Number
SK220M025ST
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8.44Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
8.44Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 10,549 View Now

Other Suppliers on DigiKey

10,549In Stock
Ships from WEC