SFS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT44T80-10J475E-00DU

DigiKey Part Number
338-4327-ND
Manufacturer
Manufacturer Product Number
SFT44T80-10J475E-00DU
Description
CAP ARRAY 10UF/80UF 440V RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
10µF, 80µF
Tolerance
±5%
Voltage - Rated
440 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP) Film, Metallized
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
2.620" Dia (66.55mm)
Height - Seated (Max)
4.870" (123.70mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable