
SFS37T50K384B-F | |
---|---|
DigiKey Part Number | 338-4491-ND |
Manufacturer | |
Manufacturer Product Number | SFS37T50K384B-F |
Description | CAP FILM 50UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 50µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.120" Dia (53.85mm), Lip | |
Height - Seated (Max) | 3.960" (100.58mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.28000 | $383.28 |
42 | $296.58714 | $12,456.66 |
84 | $288.31405 | $24,218.38 |
126 | $284.16929 | $35,805.33 |