cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS37T40-5H384E-F

DigiKey Part Number
338-4509-ND
Manufacturer
Manufacturer Product Number
SFS37T40-5H384E-F
Description
CAP ARRAY 5UF/40UF 370V RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
5µF, 40µF
Tolerance
±6%
Voltage - Rated
370 V
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP) Film, Metallized
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
2.120" Dia (53.85mm)
Height - Seated (Max)
3.960" (100.58mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can - 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.