SF Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP37T25K284B-F

DigiKey Part Number
SFP37T25K284B-F-ND
Manufacturer
Manufacturer Product Number
SFP37T25K284B-F
Description
CAP FILM 25UF 10% 370VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
25µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.810" (20.57mm)
Size / Dimension
1.870" Dia (47.50mm), Lip
Height - Seated (Max)
3.000" (76.20mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$234.94000$234.94
10$182.93200$1,829.32
84$152.26262$12,790.06
168$144.74994$24,317.99
504$134.73645$67,907.17
Manufacturers Standard Package