SEK Series; 338; 10x13; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK331M025ST

DigiKey Part Number
338-1756-ND
Manufacturer
Manufacturer Product Number
SEK331M025ST
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 640mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SEK331M025ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
640mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,165
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.00600$80.06
50$6.17640$308.82
200$5.11670$1,023.34
600$4.51468$2,708.81
1,000$4.28943$4,289.43
2,600$3.94251$10,250.53
5,000$3.75141$18,757.05
Manufacturers Standard Package