2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEK222M016ST

DigiKey Part Number
338-1738-ND
Manufacturer
Manufacturer Product Number
SEK222M016ST
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,807
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.35000$23.35
10$15.57200$155.72
50$12.32240$616.12
100$11.29720$1,129.72
500$9.53366$4,766.83
1,000$8.97886$8,978.86
2,500$8.38718$20,967.95
5,000$8.02698$40,134.90
Manufacturers Standard Package