


RP123K181D-TR | |
---|---|
DigiKey Part Number | 2129-RP123K181D-TR-ND - Tape & Reel (TR) 2129-RP123K181D-CT-ND - Cut Tape (CT) 2129-RP123K181D-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP123K181D-TR |
Description | IC REG LINEAR 1.8V 250MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 90dB ~ 65dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $5.49300 | $54.93 |
25 | $4.94960 | $123.74 |
100 | $4.35590 | $435.59 |
250 | $4.07168 | $1,017.92 |
500 | $3.90072 | $1,950.36 |
1,000 | $3.75998 | $3,759.98 |
2,500 | $3.61130 | $9,028.25 |
5,000 | $3.52170 | $17,608.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.44799 | $34,479.90 |
20,000 | $3.38730 | $67,746.00 |