RA6106K100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA6106K100
CDE TYPE RA Capacitors

RA6224K400-FA

DigiKey Part Number
338-RA6224K400-FA-ND
Manufacturer
Manufacturer Product Number
RA6224K400-FA
Description
CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 250V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.650" L x 0.228" W (16.50mm x 5.80mm)
Height - Seated (Max)
0.339" (8.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression
Ratings
-
Features
Low ESR; Low ESL; Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$20.78580$103,929.00