


RA6504K500-FA | |
---|---|
DigiKey Part Number | 338-4489-ND |
Manufacturer | |
Manufacturer Product Number | RA6504K500-FA |
Description | CAP FILM 0.5UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF Film Capacitor 250V 500V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | RA6504K500-FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.280" W (11.40mm x 7.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.20000 | $76.20 |
10 | $57.60000 | $576.00 |
50 | $50.17420 | $2,508.71 |
100 | $47.87510 | $4,787.51 |
500 | $43.98172 | $21,990.86 |
1,000 | $42.77512 | $42,775.12 |